
Rectangular inductive proximity sensor with a 5mm sensing distance. Features a plastic body, panel mount, and cable lead termination. Operates on 10-30V DC with a 10mA supply current and 500Hz response frequency. Offers NPN output configuration and IP67 rating. Suitable for operating temperatures from -25°C to 70°C.
Sign in to ask questions about the Omron TL-W5MD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-W5MD1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 30.5mm |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5MD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
