The Omron TL-W5MD152M is a proximity sensor with a sensing distance of 0.197inch and an inductive sensing method. It has a plastic body and is packaged as a single module. The sensor operates within a temperature range of -25°C to 70°C and is rated for IP67. It is supplied with cable leads for termination.
Omron TL-W5MD152M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5MD152M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
