Proximity Sensor Inductive NO PNP 1.5cm 10V to 30VDC 3-Pin
Omron TL-YS15MB11-US technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 40mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 40Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.