The Omron TL-YS15MC12-US is an inductive proximity sensor with a plastic body and module package. It has a sensing distance of 0.591 inch and a sensing method of inductive. The sensor operates within a temperature range of -25°C to 70°C and has a response frequency of 40Hz. It features a connector termination and is unshielded.
Omron TL-YS15MC12-US technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 40mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 40Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.