
The Omron TL-YS15MC14-US is an inductive proximity sensor module with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V. The module is rated for IP66 and has a sensing distance of 0.591inch. It uses an inductive sensing method and is unshielded. The module is available in a single package quantity and is designed for panel mount applications.
Sign in to ask questions about the Omron TL-YS15MC14-US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-YS15MC14-US technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 40Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-YS15MC14-US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
