
Proximity Sensor Inductive NO SCR 1.5cm 90V to 250VAC 2-Pin
Omron TL-YS15MY11-US technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 20Hz |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.
