
The Omron TL-YS15MY12-US is an inductive proximity sensor module with a sensing distance of 0.591inch and a response frequency of 20Hz. It features a plastic body and a module package with a height and width of 40mm. The sensor operates within a temperature range of -25°C to 70°C and has an IP66 rating for environmental resistance. It is supplied with cable leads and is unshielded.
Sign in to ask questions about the Omron TL-YS15MY12-US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-YS15MY12-US technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 40mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 20Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-YS15MY12-US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.