The Omron TL-YS15MY14-US is an inductive proximity sensor with a sensing distance of 15mm and an operating supply voltage of 250V. It features an IP66 rating and is designed for panel mount applications. The sensor operates within a temperature range of -25°C to 70°C and has a response frequency of 20Hz.
Sign in to ask questions about the Omron TL-YS15MY14-US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-YS15MY14-US technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 20Hz |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-YS15MY14-US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.