The Omron TL-YS15MY2 is an inductive proximity sensor with a sensing distance of 0.591inch and a response frequency of 20Hz. It operates within a temperature range of -25°C to 70°C and features a plastic body with a module package. The sensor is rated for IP66 and has unshielded cable leads for termination.
Sign in to ask questions about the Omron TL-YS15MY2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-YS15MY2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 20Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-YS15MY2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.