The Omron TL-YS15MY2-US is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates within an AC supply voltage range of 90 to 250V and has a response frequency of 20Hz. The module is constructed with a phenolic body in a rectangular style and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Omron TL-YS15MY2-US technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | SCR |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 90 to 250V |
| Response Frequency | 20Hz |
| Body Material | Phenolic |
| Body Style | Rectangular |
No datasheet is available for this part.