The Omron TL-YS15MY22-US is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates in switching mode with a non-contact (NC) configuration and features a SCR output. The module can handle AC supply voltages between 90 and 250V and has a response frequency of 20Hz. It has a rectangular body made of phenolic material and is designed to operate within a temperature range of -25 to 70°C.
Omron TL-YS15MY22-US technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | SCR |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 90 to 250V |
| Response Frequency | 20Hz |
| Body Material | Phenolic |
| Body Style | Rectangular |
No datasheet is available for this part.