This inductive proximity sensor module features a switching mode of normally closed and a sensing distance range of 15 to 50mm. It has an output type of SCR and can operate within an AC supply voltage range of 90 to 250V. The module's body is made of phenolic and has a rectangular style. It can operate within a temperature range of -25 to 70 degrees Celsius.
Omron TL-YS15MY24-US technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | SCR |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 90 to 250V |
| Response Frequency | 20Hz |
| Body Material | Phenolic |
| Body Style | Rectangular |
No datasheet is available for this part.