The Omron TL4024-10242TM is a 24V 4A chassis mount disconnect switch with a mechanical life of 1000000 cycles and electrical life of 1000000 cycles. It features a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The switch is rated for use in IP67, waterproof, and dust tight environments. It has a screw termination and a 4PST throw configuration.
Omron TL4024-10242TM technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 4A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL4024 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.