The TL4024-31102SM is a DPST/SPST/SPST switch with a key-operated actuator, rated for 4A at 230VAC and 24VDC. It features a screw mount and a straight body orientation. The switch has a mechanical life of 1,000,000 cycles and operates within a temperature range of -20 to 80 degrees Celsius.
Omron TL4024-31102SM technical specifications.
| Pole Throw Configuration | DPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 4@230VAC 24VDCA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.