The TL4024-31103SKM is a DPST/SPST/SPST key-operated safety interlock switch designed for use in applications requiring high reliability and safety. It has a maximum current rating of 4 amps at 230VAC or 24VDC and can withstand a maximum AC voltage rating of 230V and a maximum DC voltage rating of 24V. The switch features a mechanical life of 1,000,000 cycles and is suitable for use in environments with operating temperatures ranging from -20°C to 80°C.
Omron TL4024-31103SKM technical specifications.
| Pole Throw Configuration | DPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 4@230VAC 24VDCA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.