The TL8012-S1220TM is a DPST/3PST safety interlock switch with a max current rating of 5A at 100VAC and a max AC voltage rating of 500V. It features a screw mount and a straight body orientation. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 cycles. It operates within a temperature range of -20 to 60°C.
Omron TL8012-S1220TM technical specifications.
| Pole Throw Configuration | DPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.