Omron TLN7MD15 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 25.5mm |
| Length | 38.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.276inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TLN7MD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.