
Inductive proximity sensor with a 3mm sensing distance and PNP output configuration. Features a 12V to 24V DC operating voltage range and a maximum switching current of 100mA. Constructed with a plastic body and rated IP67 for environmental protection. This unshielded module offers a response frequency of 600Hz and operates between -25°C and 70°C. Mounting options include brackets and panel.
Sign in to ask questions about the Omron TLW3MB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TLW3MB2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 6mm |
| Height | 27mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Panel |
| Operating Supply Current | 15mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 600Hz |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TLW3MB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
