The Omron TLW3MC1R is a plastic-bodied inductive sensor module with a module package and unshielded cable leads. It operates within a temperature range of -25°C to 70°C and features a sensing distance of 0.118inch. The module has a response frequency of 600Hz and is rated for IP67. It is available as a single unit.
Omron TLW3MC1R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.