This Omron TP701A1 switch is a DPST SPST chassis mount switch with a current rating of 2.5A and a maximum operating temperature of 70°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 120V AC and 125V DC and is compliant with IP65, water resistant, and dust tight ratings. It is packaged in bulk and has a single unit quantity.
Sign in to ask questions about the Omron TP701A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TP701A1 technical specifications.
| Current Rating | 2.5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TP70 |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron TP701A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.