
SPDT snap-action switch featuring a pin plunger actuator and screw termination. Rated for 1A at 250VAC and 125VDC, with a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Offers a 4.9N operating force, 0.015-inch pretravel, and 0.005-inch overtravel. Mounts via screw to panels or chassis, operating within a wide temperature range of -65°C to 400°C. This RoHS compliant component is lead-free and IP00 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron TZ-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TZ-1G technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 1A |
| Differential Travel | 0.006inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 400°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -65°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 4.9N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | TZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 54g |
| RoHS | Compliant |
Download the complete datasheet for Omron TZ-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
