
SPDT snap-action switch with a 1A current rating and 125V AC voltage rating. Features a plunger actuator, screw termination, and panel/chassis mount with screw mounting. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operates within a temperature range of -65°C to 400°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron TZ-1GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 17.4mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | TZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 54g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TZ-1GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.