
SPDT snap-action switch featuring silver contacts, a 6A current rating, and a 250V AC/DC voltage rating. Designed for general use, this switch offers a mechanical life of 50,000,000 cycles and an electrical life of 50,000 cycles. It supports panel, chassis, screw, and solder mounting with straight orientation and a pretravel of 0.047 inches. Operating within a temperature range of -25°C to 150°C, this RoHS compliant component is rated IP40.
Sign in to ask questions about the Omron V-10-1A4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10-1A4-T technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 100gf |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-1A4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
