
SPDT snap-action switch with silver contacts, rated for 10A at 250VAC and 250VDC, offering 372.85VA. Features a pin plunger actuator with 1.96N operating force, 0.047-inch pretravel, and 0.04-inch overtravel. Designed for panel or chassis mounting via screw terminals, it boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles. Operating temperature range is -25°C to 80°C.
Sign in to ask questions about the Omron V-10-1B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10-1B5 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-1B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
