SPDT snap action switch with silver contacts, rated for 10A at 250VAC and 250VDC, featuring a 248.57VA rating. This general-purpose switch offers a 1.96N operating force, quick connect termination, and screw mounting for chassis applications. It boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles, with an operating temperature range of -25°C to 80°C. Differential travel is 0.016 inches, overtravel is 0.04 inches, and pretravel is 0.047 inches, with an operating position of 0.579 inches. RoHS compliant and IP40 rated.
Sign in to ask questions about the Omron V-10-1C25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10-1C25 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-1C25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.