
The Omron V-10-1C25-K is a SPDT switch with a chassis mount and screw termination. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch has a maximum voltage rating of 250V AC and 125V DC, and is rated for 300,000 electrical cycles and 50,000,000 mechanical cycles. It is lead-free and has an IP40 rating.
Sign in to ask questions about the Omron V-10-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10-1C25-K technical specifications.
| Contact Material | Silver |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
