The Omron V-10-2A5 is a basic and snap action switch with a SPST throw configuration. It features a DC rated voltage of 125V and an AC voltage rating of 250V. The switch is designed for chassis mount and has an operating force of 200gf. It is rated for 300,000 electrical cycles and 50,000,000 mechanical cycles. The Omron V-10-2A5 is compliant with IP40 and RoHS regulations, and has a packaging type of bulk.
Omron V-10-2A5 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 200gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
