The Omron V-10-3A4 is a chassis mount SPST switch with a current rating of 6A and a voltage rating of 30V DC. It has an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is rated for IP40. It is RoHS compliant and has a screw mount package type.
Sign in to ask questions about the Omron V-10-3A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10-3A4 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-3A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.