The Omron V-10-3A6 is a basic and snap action switch with a pin plunger actuator style. It features a single pole single throw (SPST) configuration and a maximum current rating of 10 amps at 250 volts AC. The switch has a maximum power rating of 248.57 watts, as certified by CSA and UL. It is designed for screw mount applications and has an operating force of 3.92 grams. The Omron V-10-3A6 is rated for operation between -25 and 105 degrees Celsius.
Omron V-10-3A6 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 300000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.