The Omron V-10-3C24 is a basic and snap action switch with a SPST throw configuration and off-mom switch function. It has a DC rated voltage of 125V and an AC voltage rating of 250V. The switch is rated for 300,000 electrical cycles and 50,000,000 mechanical cycles. It operates within a temperature range of -25°C to 80°C and is RoHS compliant. The switch is packaged in bulk and has a chassis mount termination.
Sign in to ask questions about the Omron V-10-3C24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10-3C24 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 100gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-3C24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.