The Omron V-101-3A6-T is a SPST short hinge lever switch with a maximum current rating of 10 amps at 250VAC. It features a screw mount termination style and a maximum power rating of 248.57 watts, certified to CSA/UL standards. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -25°C to 150°C.
Omron V-101-3A6-T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.