SPDT snap-action switch featuring a hinge lever and solder termination. Rated for 6A at 250VAC/250VDC, with a 30VDC rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 50,000 cycles. Features a 0.59N operating force, 0.157-inch pretravel, and 0.06-inch differential travel. Constructed with silver contacts and designed for chassis or screw mounting, operating within a temperature range of -25°C to 150°C.
Sign in to ask questions about the Omron V-102-1A4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-102-1A4-T technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-102-1A4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.