Sign in to ask questions about the Omron V-102-1C24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-102-1C24 technical specifications.
| Contact Material | Silver |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-102-1C24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
