The Omron V-102-2C26-T is a screw mount hinge lever SPST switch with a max current rating of 10A at 250VAC. It features a quick connect termination style and a mounting configuration suitable for screw mounting. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -25°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |