The Omron V-102-3A6 is a basic and snap action switch with a SPST configuration and hinge lever actuator style. It has a maximum current rating of 10 amps at 250VAC and a maximum power rating of 248.57 milliwatts. The switch is rated for operation between -25°C and 105°C and features a screw mount termination style.
Omron V-102-3A6 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 300000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.