
SPDT snap action switch with a 10A, 250VAC/250VDC rating. Features silver contacts, 300,000 electrical life cycles, and 50,000,000 mechanical life cycles. Mounting options include panel, chassis, screw, and solder. Operating force is 0.34N with a pretravel of 0.354 inches and overtravel of 0.125 inches. Rated IP40 and RoHS compliant, this general-purpose switch operates within a temperature range of -25°C to 80°C.
Omron V-103-1A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.11inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.34N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-103-1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
