
SPDT snap action switch featuring a long hinge lever and solder termination. Rated for 10A at 250VAC and 250VDC, with a 248.57VA rating. Offers a 6A current rating with silver contacts, and a 30VDC rating. Features a 0.69N operating force and 0.11-inch differential travel. Designed for panel or chassis mounting via screw terminals, with an IP40 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron V-103-1A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.11inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 70gf |
| Operating Position | 0.6inch |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-103-1A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
