
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Silver contact material supports a 6A current rating and 250V AC/DC voltage rating. Designed for chassis mounting with screw termination, it offers a mechanical life of 50,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 35gf, with differential travel at 0.11 inches and overtravel at 0.125 inches. Rated for IP40 protection and RoHS compliant, operating within a -25°C to 150°C temperature range.
Omron V-103-1C24-T technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.11inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis, Chassis Mount, Screw |
| Operating Force | 35gf |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-103-1C24-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
