The Omron V-103-2A6-T is a basic and snap action switch with a long hinge lever actuator style. It features a single pole, single throw (SPST) configuration and a non-contact (N.C.) switch configuration. The switch has a maximum current rating of 10 amps at 250 volts AC and a maximum power rating of 248.57 watts, as certified by CSA and UL. It is designed for screw mounting and has a termination style of solder. The operating force is 1.27 Newtons, and the switch operates within a temperature range of -25 to 150 degrees Celsius.
Omron V-103-2A6-T technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.27N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.