SPDT snap-action switch featuring a simulated roller lever and solder termination. Rated for 6A at 250VAC and 125VDC, with a 250VDC max rating. Offers a 0.59N operating force and 0.157 inch pretravel. Constructed with silver contacts and a mechanical life of 50,000,000 cycles. Chassis mountable with IP40 protection and RoHS compliance.
Sign in to ask questions about the Omron V-104-1A4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-104-1A4-T technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Operating Position | 0.738inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-104-1A4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.