The Omron V-104-2A4 is a SPST chassis mount switch with a DC rated voltage of 125V and an AC voltage rating of 250V. It features an operating force of 60gf and a mechanical life of 50 million cycles. The switch is rated for 30 million electrical cycles and has a maximum operating temperature of 80°C. It is compliant with RoHS regulations and has an IP40 rating for environmental protection.
Omron V-104-2A4 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-104-2A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.