The Omron V-105-1C24 is a SPDT on-moment switch with a DC rated voltage of 125V and an AC voltage rating of 250V. It features a mechanical life of 50 million cycles and an electrical life of 300,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is rated for IP40. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Omron V-105-1C24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-105-1C24 technical specifications.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 120gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-105-1C24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.