
The Omron V-105-1C25 is a SPDT on-mom switch rated for 6A and 250V. It features a silver contact material and is designed for chassis mount applications with a screw termination. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It meets IP40 ratings and is compliant with RoHS regulations.
Sign in to ask questions about the Omron V-105-1C25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-105-1C25 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-105-1C25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
