
SPDT basic switch featuring silver contacts, rated for 10A and 250V AC/DC. Offers a 120gf operating force with a 0.025-inch differential travel and 0.03-inch overtravel. Designed for chassis mounting with screw or solder termination, it boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles. Operating temperature range is -25°C to 80°C, with IP40 protection.
Sign in to ask questions about the Omron V-105-1E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-105-1E4 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 120gf |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-105-1E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
