The Omron V-105-2C6-T is a basic and snap action switch with a short hinge roller lever actuator style. It features a switch configuration of normally closed (N.C.) and a pole throw configuration of single pole single throw (SPST). This switch has a maximum current rating of 10 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The Omron V-105-2C6-T also has a maximum DC voltage rating of 250 volts and a maximum power rating of 248.57 watts, as certified by CSA and UL. It has an electrical life of 50,000 cycles and is available with a quick connect termination style. The switch is designed for screw mounting and operates within a temperature range of -25 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 4.71N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |