
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Rated for 6A at 250V AC/DC, with a silver contact material. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Mounting options include chassis mount via screw or solder termination. Operating force is 0.59N, with differential travel of 0.06 inches and overtravel of 0.062 inches. Operating temperature range is -25°C to 80°C, with IP40 rating and RoHS compliance.
Omron V-106-1A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-106-1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
