Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Checking distributor stock and pricing after the page loads.
Omron V-106-1A4-T technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Contact Material | Silver |
| Depth | 10.3mm |
| Length | 49.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.59N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
