The Omron V-106-2C26 is a basic and snap action switch with a hinge roller lever actuator style. It features a single pole single throw configuration with a maximum current rating of 10 amps at 250 volts AC. The switch has a maximum power rating of 248.57 milliwatts and meets CSA/UL standards. It can operate in temperatures ranging from -25 to 105 degrees Celsius and has a minimum operating force of 2.45 units.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 300000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |