
General purpose snap action switch featuring a plunger actuator and SPDT throw configuration. Rated for 10A at 250V AC/DC, with silver contacts and screw termination. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Mounts to panel or chassis via screw, with a straight orientation. Approvals include UL and CSA, with IP40 ratings.
Omron V-10G-1B5-K technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 200 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G-1B5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
