
SPDT snap action switch featuring a pin plunger actuator and screw mounting. Offers a 10A current rating at 250VAC/250VDC with a 248.57VA rating. This switch boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles. Constructed with silver contacts and a UL94 V-0 flammability rating, it operates within a temperature range of -25°C to 80°C. Termination is via quick connect.
Sign in to ask questions about the Omron V-10G-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G-1C25-K technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 300000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
